The 1606-6GTC is a wirewound air core inductor from Coilcraft with an inductance of 0.0056uH and a tolerance of 2%. It operates at a maximum DC current of 1.6A and has a typical temperature rise of 15°C. The inductor has a maximum DC resistance of 0.009 and a minimum quality factor of 100. It is designed to operate over a temperature range of -40°C to 125°C.
Coilcraft 1606-6GTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 6500MHz |
| Product Length | 4.19mm |
| Height | 1.58mm |
| Product Depth | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1606-6GTC to view detailed technical specifications.
No datasheet is available for this part.