The 1606-6JTC is a surface mount fixed inductor from Coilcraft, featuring a wirewound air core design with a tolerance of 5%. It has an inductance of 0.0056uH and can handle a maximum DC current of 1.6A. The inductor's typical temperature rise is 15°C, and its maximum DC resistance is 0.009 ohms. It has a minimum quality factor of 100 and a minimum self resonant frequency of 6500MHz. The inductor measures 4.19mm in length, 1.58mm in height, and 3.43mm in depth, and operates within a temperature range of -40°C to 125°C.
Coilcraft 1606-6JTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 6500MHz |
| Product Length | 4.19mm |
| Height | 1.58mm |
| Product Depth | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1606-6JTC to view detailed technical specifications.
No datasheet is available for this part.