The Coilcraft 1606-7 is a general purpose inductor with a nominal inductance of 0.0072uH and a tolerance of 5%. It has a package length of 4.04mm, width of 1.42mm, and height of 1.37mm. The inductor is dual-ended and not shielded. It is designed for use as an RF inductor and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Coilcraft 1606-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.04 |
| Tolerance | 5 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 800 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1606-7 to view detailed technical specifications.
No datasheet is available for this part.