The 1606-9JTC is a wirewound air core inductor from Coilcraft, featuring a 0.00985uH inductance value with a 5% tolerance. It has a maximum DC current rating of 1.6A and a typical temperature rise of 15 degrees. The inductor's maximum DC resistance is 0.013 ohms, with a minimum quality factor of 100 and a minimum self resonant frequency of 5200MHz. It measures 4.19mm in length, 1.58mm in height, and 3.43mm in depth, with a minimum operating temperature of -40 degrees and a maximum operating temperature of 125 degrees.
Coilcraft 1606-9JTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.00985uH |
| Tolerance | 5% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.013Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 5200MHz |
| Product Length | 4.19mm |
| Height | 1.58mm |
| Product Depth | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1606-9JTC to view detailed technical specifications.
No datasheet is available for this part.