Coilcraft 164-02SL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.84 |
| Package Width | 5.84 |
| Package Height | 8.64 |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 108 |
| Series | 164(FIXED) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 164-02SL to view detailed technical specifications.
No datasheet is available for this part.