Coilcraft 164-08L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.21 |
| Package Width | 5.21 |
| Package Height | 7.87 |
| Inductance-Nom (L) | 0.183 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Self Resonance Frequency | 570 |
| Manufacturer Series | 164(FIXED) |
| Quality Factor-Min (at L-nom) | 100 |
| Series | 164(FIXED) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 164-08L to view detailed technical specifications.
No datasheet is available for this part.