This 1uH wirewound RF chip inductor features a ceramic core and 10% tolerance. It has a maximum DC current of 0.48A and a maximum DC resistance of 1.2 ohms. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 310MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is -40°C to 125°C.
Coilcraft 1812CS-102XKBC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-102XKBC to view detailed technical specifications.
No datasheet is available for this part.