Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance. This unshielded wirewound RF chip component operates with a Q factor of 36 at 7.9MHz and has a maximum DC current rating of 190mA. Constructed with a ceramic core and measuring 4.95mm x 3.81mm x 3.43mm in an 1812 case code, it offers a DCR of 7.7 Ohms and a self-resonant frequency of 70MHz. Suitable for automotive applications, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Coilcraft 1812CS-103XJLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| Height | 3.43mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-103XJLC to view detailed technical specifications.
No datasheet is available for this part.