The 1812CS-103XJSD is a wirewound RF chip inductor with a ceramic core, offering 10uH of inductance and a 5% tolerance. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 7.7 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40°C to 125°C.
Coilcraft 1812CS-103XJSD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 7.7Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-103XJSD to view detailed technical specifications.
No datasheet is available for this part.