This general purpose inductor is a 1.2uH, 62Q device with a maximum operating temperature of 125C. It has a rated current of 0.48A and is designed for RF inductor applications. The inductor is a dual-ended, surface mount device with a package length of 4.95mm and a width of 3.81mm. It is not shielded and has a DC resistance of 1.2 ohms.
Coilcraft 1812CS-122XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 62 |
| Series | 1812CS SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812CS-122XJBC to view detailed technical specifications.
No datasheet is available for this part.