The 1812CS-123XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 12uH and a DC resistance of 8.7mOhm. It has a maximum rated current of 0.18A and operates within a temperature range of -40 to 125C. The inductor is available in a 1915 package with a length of 4.95mm, width of 3.81mm, and height of 3.43mm. It is not shielded and is intended for use in RF inductor applications.
Coilcraft 1812CS-123XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.7 |
| Rated Current-Max | 0.18 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1812CS SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812CS-123XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.