Coilcraft 1812CS-152XGLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Height | 3.43mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-152XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.