The 1812CS-152XJLC is a ceramic inductor from Coilcraft with a 1.5uH inductance and 5% tolerance. It has a current rating of 430mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1812 case and is designed for surface mount applications. It meets RoHS compliance requirements.
Coilcraft 1812CS-152XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 430mA |
| Height | 3.43mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-152XJLC to view detailed technical specifications.
No datasheet is available for this part.