This general purpose inductor from Coilcraft has a nominal inductance of 15uH and a tolerance of 5%. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a self resonance frequency of 50 MHz. It is available in a 1915 package type and is suitable for surface mount applications.
Coilcraft 1812CS-153XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.6 |
| Rated Current-Max | 0.17 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 34 |
| Series | 1812CS SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812CS-153XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.