
The 1812CS-153XJLC is a ceramic inductor from Coilcraft with a 15uH inductance value and 170mA current rating. It operates within a temperature range of -40°C to 125°C and features a Q factor of 34. The inductor is packaged in a 2015 SMD/SMT package and is compliant with RoHS regulations. It has a self-resonant frequency of 50MHz and a tolerance of 5%.
Coilcraft 1812CS-153XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 170mA |
| Height | 3.43mm |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-153XJLC to view detailed technical specifications.
No datasheet is available for this part.