The 1812CS-153XKLC is a wirewound ceramic inductor from Coilcraft with a 15uH inductance value and 10% tolerance. It features a ceramic core material and unshielded protection style. The inductor has a maximum DC current of 0.17A and a maximum DC resistance of 9.6 ohms. It operates over a temperature range of -40°C to 125°C and is available in a 1812 case size.
Coilcraft 1812CS-153XKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 9.6Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-153XKLC to view detailed technical specifications.
No datasheet is available for this part.