The 1812CS-183XJBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 18uH and a minimum quality factor of 30 at the nominal inductance. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 1915 package with a length of 4.95mm, a width of 3.81mm, and a height of 3.43mm.
Coilcraft 1812CS-183XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.5 |
| Rated Current-Max | 0.16 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 1812CS SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812CS-183XJBC to view detailed technical specifications.
No datasheet is available for this part.