The 1812CS-333XKBD is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 33uH with a tolerance of 10% and a minimum quality factor of 20. The inductor has a minimum self resonant frequency of 20M and a maximum DC resistance of 13.5. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1812CS-333XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.145A |
| Max DC Resistance | 13.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-333XKBD to view detailed technical specifications.
No datasheet is available for this part.