Surface mount fixed inductor featuring 3.9µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and offers a Q factor of 69 at its test frequency. Rated for 240mA maximum DC current, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 5Ω. The component is housed in an 1812 (4532 metric) case and is supplied on tape and reel.
Coilcraft 1812CS-392XGLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| Height | 3.43mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-392XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.