
The 1812CS-472XJLC is a ceramic inductor from Coilcraft with an inductance of 4.7uH and a tolerance of 5%. It has a current rating of 230mA and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 125°C and is packaged in a 1812 case. It is RoHS compliant and has a Q factor of 63.
Coilcraft 1812CS-472XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| Height | 3.43mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-472XJLC to view detailed technical specifications.
No datasheet is available for this part.