The 1812CS-562XKLC is a wirewound RF chip inductor from Coilcraft with an inductance of 5.6uH and a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 5.7 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1812CS-562XKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 59 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-562XKLC to view detailed technical specifications.
No datasheet is available for this part.