The 1812DPS-102MLC is a surface mount fixed inductor with a nominal inductance of 1uH and a tolerance of 20%. It has a DC resistance of 0.2 ohms and a self-resonance frequency of 285 MHz. The inductor is designed for RF applications and is not shielded. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812DPS-102MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 285 |
| Manufacturer Series | 1812DPS |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812DPS-102MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.