Coilcraft 1812FS-102KSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.95A |
| Maximum Saturation Current | 3.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-102KSB to view detailed technical specifications.
No datasheet is available for this part.