This 1000uH general purpose RF inductor features a 10% tolerance and a maximum DC resistance of 19.5mOhm. It is designed for surface mount applications and has a maximum rated current of 0.16A. The inductor operates within a temperature range of -40 to 85 degrees Celsius and is shielded for reduced electromagnetic interference.
Coilcraft 1812FS-105KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 10 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 19.5 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-105KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.