The 1812FS-224JLC is a shielded, dual-ended general purpose inductor from Coilcraft. It features a nominal inductance of 220uH and a DC resistance of 5.4mOhm. The inductor is rated for a maximum current of 0.39A and has a self-resonance frequency of 3. It operates over a temperature range of -40 to 85C and is suitable for RF inductor applications.
Coilcraft 1812FS-224JLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.4 |
| Rated Current-Max | 0.39 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-224JLC to view detailed technical specifications.
No datasheet is available for this part.