The 1812FS-332JLD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a ceramic/ferrite core material and a shielded protection style. The inductor has an inductance of 3.3uH with a tolerance of 5%. It can handle a maximum DC current of 1.9A and a maximum saturation current of 1.4A typ. The inductor's inductance decreases by 10% at its maximum saturation current. It has a minimum quality factor of 33 and a minimum self-resonant frequency of 160MHz typ. The inductor is available in a 1812 case size with dimensions of 5.87mm length, 3.81mm height, and 4.98mm product depth. It operates between -40°C and 85°C.
Coilcraft 1812FS-332JLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.185Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 160M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-332JLD to view detailed technical specifications.
No datasheet is available for this part.