The 1812FS-394JXC is a shielded wirewound inductor from Coilcraft. It has an inductance of 390uH with a tolerance of 5% and is tested at 100KHz. The maximum DC current is 0.31A, and the maximum saturation current is 0.12A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 7.6 ohms and a minimum quality factor of 45. It has a minimum self-resonant frequency of 2.6MHz typ. The inductor is available in a 1812 case size with dimensions of 5.87mm length, 3.81mm height, and 4.98mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812FS-394JXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.12(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2.6M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-394JXC to view detailed technical specifications.
No datasheet is available for this part.