The 1812FS-474JLC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 470uH and a minimum quality factor of 35. It has a maximum operating temperature of 85C and a maximum rated current of 0.28A. The inductor is designed for RF applications and has a dual-ended terminal placement. It is available in a surface mount package type.
Coilcraft 1812FS-474JLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.7 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.1 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-474JLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.