Coilcraft 1812FS-474KTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.13(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 8.7Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.1M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-474KTC to view detailed technical specifications.
No datasheet is available for this part.