The 1812FS-562JTC is a shielded wirewound inductor with a ceramic/ferrite core. It has an inductance of 5.6uH with a tolerance of 5%. The maximum DC current is 1.65A, and the maximum saturation current is 1A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 110MHz typ. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft 1812FS-562JTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-562JTC to view detailed technical specifications.
No datasheet is available for this part.