The 1812FS-564JLC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 560uH and a minimum quality factor of 20 at the nominal inductance. The inductor is rated for a maximum current of 0.28A and has a DC resistance of 11.2mΩ. It operates over a temperature range of -40°C to 85°C and is suitable for use in RF applications.
Coilcraft 1812FS-564JLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.2 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.6 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-564JLC to view detailed technical specifications.
No datasheet is available for this part.