The 1812FS-682JTD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a ceramic/ferrite core material and a tolerance of 5%. The inductor has a maximum DC current of 1.45A and a maximum saturation current of 0.85A (typical). The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 110MHz (typical). It is available in a surface mount package with dimensions of 1812 case size, 5.87 product length, 3.81 height, and 4.98 product depth. The operating temperature range is from -40°C to 85°C.
Coilcraft 1812FS-682JTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-682JTD to view detailed technical specifications.
No datasheet is available for this part.