The 1812FS-682KTC is a shielded wirewound inductor from Coilcraft with a core material of ceramic/ferrite. It has an inductance of 6.8uH with a tolerance of 10% and a maximum DC current of 1.45A. The inductor's maximum DC resistance is 0.35 ohms. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812FS-682KTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-682KTC to view detailed technical specifications.
No datasheet is available for this part.