Coilcraft 1812LS-105XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 50mA |
| Height | 3.43mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | 1812LS |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812LS-105XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.