The 1812LS-105XJSC is a 1000uH wirewound ferrite RF chip inductor with a 5% tolerance and a maximum DC current of 0.05A. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 1.9MHz. The inductor is available in a 1812 case size with a product length of 4.95mm and a height of 3.43mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812LS-105XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 44Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-105XJSC to view detailed technical specifications.
No datasheet is available for this part.