Coilcraft 1812LS-105XKBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 44 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 1.9 |
| Manufacturer Series | 1812LS |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 1812LS ( 10, 5 TOL ) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-105XKBC to view detailed technical specifications.
No datasheet is available for this part.