This 12uH wirewound ferrite RF chip inductor features a 10% tolerance and operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a case size of 1812. It is constructed with a ferrite core material and has a minimum quality factor of 42 and a minimum self resonant frequency of 55MHz.
Coilcraft 1812LS-123XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-123XKBD to view detailed technical specifications.
No datasheet is available for this part.