
The 1812LS-124XJLC is a surface mount fixed inductor from Coilcraft, featuring a ferrite and ceramic core material. It has an inductance of 120uH and a Q factor of 33. The inductor is rated for a maximum DC current of 140mA and operates within a temperature range of -40°C to 85°C. It is packaged in a 1812 case and is available in quantities of 600 per reel. The 1812LS-124XJLC is compliant with RoHS regulations.
Coilcraft 1812LS-124XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Height | 3.43mm |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.5MHz |
| Series | 1812LS |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812LS-124XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
