The 1812LS-153XKBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 15uH with a tolerance of 10% and a maximum rated current of 0.29A. The inductor has a DC resistance of 2.5mOhm and a self resonance frequency of 70MHz. It is designed for RF inductor applications and is available in a 1915 package type.
Coilcraft 1812LS-153XKBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.29 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 70 |
| Manufacturer Series | 1812LS |
| Quality Factor-Min (at L-nom) | 42 |
| Series | 1812LS ( 10, 5 TOL ) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-153XKBC to view detailed technical specifications.
No datasheet is available for this part.