The 1812LS-183XKBD is a ferrite wirewound inductor with an inductance of 18uH and a tolerance of 10%. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 2.8. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812LS-183XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 37MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-183XKBD to view detailed technical specifications.
No datasheet is available for this part.