The 1812LS-223XJTB is a 22uH wirewound ferrite RF chip inductor from Coilcraft, featuring a 5% tolerance and a maximum DC current of 0.26A. It has a maximum DC resistance of 3.2 ohms and a minimum quality factor of 45. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812LS-223XJTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-223XJTB to view detailed technical specifications.
No datasheet is available for this part.