The Coilcraft 1812LS-273XJSC is a wirewound RF chip inductor with a type of ferrite core material. It has an inductance of 27uH with a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft 1812LS-273XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 46M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-273XJSC to view detailed technical specifications.
No datasheet is available for this part.