The 1812LS-273XKBB is a dual-ended general purpose inductor from Coilcraft with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a maximum rated current of 0.24A. The inductor is not shielded and is designed for RF inductor applications. It has a DC resistance of 3.6 and a self resonance frequency of 46. The inductor is a surface mount component with a dual-ended terminal placement.
Coilcraft 1812LS-273XKBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.24 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 46 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-273XKBB to view detailed technical specifications.
No datasheet is available for this part.