The 1812LS-273XKBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.24A and has a DC resistance of 3.6 ohms. It is designed for use in RF applications and is available in a 1915 package type.
Coilcraft 1812LS-273XKBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.24 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 46 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-273XKBC to view detailed technical specifications.
No datasheet is available for this part.