The 1812LS-273XKBD is a wirewound RF chip inductor from Coilcraft. It features a ferrite core and unshielded protection style. The inductor has a nominal inductance of 27uH with a tolerance of 10%. It can handle a maximum DC current of 0.24A and has a maximum DC resistance of 3.6. The inductor's quality factor is a minimum of 45, and its self resonant frequency is a minimum of 27M. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40 to 85C.
Coilcraft 1812LS-273XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-273XKBD to view detailed technical specifications.
No datasheet is available for this part.