The 1812LS-334XJL is a ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 330uH with a tolerance of 5%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.1A. The device has a maximum DC resistance of 22.5mOhm and a minimum quality factor of 38. The inductor is available in a 1812 case size and has a height of 3.43mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812LS-334XJL technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-334XJL to view detailed technical specifications.
No datasheet is available for this part.