The 1812LS-393XKBC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 39uH and a DC resistance of 4.5 Ohms. It has a maximum operating temperature of 85C and a maximum rated current of 0.21A. This inductor is designed for RF applications and has a self-resonance frequency of 30 MHz. It is available in a 1915 package type with a length of 4.95mm, width of 3.81mm, and height of 3.43mm.
Coilcraft 1812LS-393XKBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.21 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-393XKBC to view detailed technical specifications.
No datasheet is available for this part.