This 47uH wirewound inductor from Coilcraft features a ferrite core and unshielded protection style. It has a tolerance of 5% and a maximum DC current of 0.2A. The inductor's minimum quality factor is 42 and its minimum self resonant frequency is 24MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft 1812LS-473XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-473XJTC to view detailed technical specifications.
No datasheet is available for this part.