The 1812LS-563XKBB is a 56uH general purpose inductor from Coilcraft with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This inductor is designed for RF applications and has a DC resistance of 5.5mΩ. The inductor is not shielded and has a self resonance frequency of 20MHz. It is part of the 1812LS series and has a minimum quality factor of 42 at its nominal inductance.
Coilcraft 1812LS-563XKBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.19 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | 1812LS |
| Quality Factor-Min (at L-nom) | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812LS-563XKBB to view detailed technical specifications.
No datasheet is available for this part.