The 1812LS-684XJSC is a surface mount fixed inductor from Coilcraft with a ferrite core and wirewound technology. It has an inductance of 680 microhenries with a tolerance of 5% and a maximum DC current of 0.06 amps. The inductor's maximum DC resistance is 38 ohms and its minimum quality factor is 25. The self resonant frequency is typically 2.3 MHz. The inductor is available in a 1812 case size with a product length of 4.95 mm, height of 3.43 mm, and product depth of 3.81 mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812LS-684XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 38Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2.3M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-684XJSC to view detailed technical specifications.
No datasheet is available for this part.